09338062601 is Obsolete and no longer manufactured.
Available Substitutes:

Direct


HARTING
In Stock: 2
Unit Price: $478.45000
Datasheet
09338062601
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

09338062601

DigiKey Part Number
1195-3734-ND
Manufacturer
Manufacturer Product Number
09338062601
Description
HAN HIGH TEMP 6E SCREW MALE
Customer Reference
Detailed Description
Male Insert Gray 6+Ground Position Screw
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
HARTING
Series
Packaging
Bulk
Part Status
Obsolete
Connector Type
Insert
Gender
Male
Number of Positions
6+Ground
Size
6B
Termination Style
Screw
Voltage Rating
400V
Current Rating (Amps)
16A
Contact Type
-
Operating Temperature
-40°C ~ 200°C
Color
Gray
Housing Material
Liquid Crystal Polymer (LCP)
Contact Material
Copper Alloy
Contact Finish
-
Material Flammability Rating
UL94 V-0
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes