
09320463011 | |
---|---|
DigiKey Part Number | 1195-1996-ND |
Manufacturer | |
Manufacturer Product Number | 09320463011 |
Description | INSERT MALE 46POS+1GND CRIMP |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | Male Insert without Contacts Gray 46+Ground Position Crimp |
Datasheet | Datasheet |
EDA/CAD Models | 09320463011 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | HARTING | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | Insert without Contacts | |
Gender | Male | |
Number of Positions | 46+Ground | |
Size | 48B | |
Termination Style | Crimp | |
Voltage Rating | 600V | |
Current Rating (Amps) | 16A | |
Contact Type | Han® | |
Operating Temperature | -40°C ~ 125°C | |
Color | Gray | |
Housing Material | Polycarbonate (PC) | |
Contact Material | - | |
Contact Finish | - | |
Material Flammability Rating | UL94 V-0 | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $389.95000 | $389.95 |
10 | $331.44500 | $3,314.45 |
25 | $310.70200 | $7,767.55 |
50 | $295.88280 | $14,794.14 |
100 | $281.77480 | $28,177.48 |
250 | $264.65880 | $66,164.70 |