
09310006203 | |
---|---|
DigiKey Part Number | 1195-09310006203-ND |
Manufacturer | |
Manufacturer Product Number | 09310006203 |
Description | HAN HSB FEMALE CONTACT AWG 8 (10 |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Contact Crimp Socket 8 AWG Silver |
Datasheet | Datasheet |
EDA/CAD Models | 09310006203 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | HARTING | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Machined | |
Pin or Socket | Socket | |
Contact Termination | Crimp | |
Wire Gauge | 8 AWG | |
Contact Finish | Silver | |
Contact Finish Thickness | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $44.45000 | $44.45 |
10 | $37.76000 | $377.60 |
25 | $35.39120 | $884.78 |
50 | $33.70180 | $1,685.09 |
100 | $32.09160 | $3,209.16 |
250 | $30.08236 | $7,520.59 |
500 | $28.64720 | $14,323.60 |
1,000 | $27.28101 | $27,281.01 |
2,500 | $25.57504 | $63,937.60 |