9300100902
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

09304100974

DigiKey Part Number
09304100974-ND
Manufacturer
Manufacturer Product Number
09304100974
Description
TERMINAL HOUSING F. MOTOR HAN 10
Customer Reference
Detailed Description
Base - Panel Mount 90° Connector Side Entry 10B IP65 - Dust Tight, Water Resistant
Datasheet
 Datasheet
EDA/CAD Models
09304100974 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
HARTING
Series
Packaging
Bulk
Part Status
Obsolete
Connector Type
Base - Panel Mount 90°
Style
Side Entry
Size
10B
Lock Location
Locking Clip (1) on Base Bottom
Thread Size
-
Size / Dimension
-
Housing Color
-
Features
Cover
Ingress Protection
IP65 - Dust Tight, Water Resistant
Housing Material
Aluminum, Die Cast
Housing Finish
-
Operating Temperature
-40°C ~ 125°C
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured.
Non-Cancelable/Non-Returnable