09300100305ML
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
09300100305ML
Industrial Transformation Begins Here... - Han-Modular®
HARTING- Rear Mounting options for Han® hoods and housings

09300100305ML

DigiKey Part Number
1195-7638-ND
Manufacturer
Manufacturer Product Number
09300100305ML
Description
CONN BASE BOTTOM ENTRY SZ10B
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
Base - Panel Mount Connector Bottom Entry 10B IP65 - Dust Tight, Water Resistant
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
HARTING
Series
Packaging
Bulk
Part Status
Active
Connector Type
Base - Panel Mount
Style
Bottom Entry
Size
10B
Lock Location
Locking Clip (1) on Base Bottom
Thread Size
-
Size / Dimension
3.661" L x 1.709" W x 1.138" H (93.00mm x 43.40mm x 28.90mm)
Housing Color
Gray
Features
-
Ingress Protection
IP65 - Dust Tight, Water Resistant
Housing Material
Aluminum, Die Cast
Housing Finish
Powder Coated
Operating Temperature
-40°C ~ 125°C
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1
Check for Additional Incoming Stock
All prices are in HKD
Bulk
QuantityUnit PriceExt Price
1$342.29000$342.29
10$290.91100$2,909.11
25$272.70000$6,817.50
50$259.69160$12,984.58
100$247.30820$24,730.82
250$231.84604$57,961.51
Manufacturers Standard Package