



09300100301ML | |
|---|---|
DigiKey Part Number | 1195-6683-ND |
Manufacturer | |
Manufacturer Product Number | 09300100301ML |
Description | CONN BASE BOTTOM ENTRY SZ10B |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Base - Panel Mount Connector Bottom Entry 10B IP65 - Dust Tight, Water Resistant |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | HARTING | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | Base - Panel Mount | |
Style | Bottom Entry | |
Size | 10B | |
Lock Location | Locking Clip (2) on Base Bottom | |
Thread Size | - | |
Size / Dimension | 3.661" L x 1.709" W x 1.138" H (93.00mm x 43.40mm x 28.90mm) | |
Housing Color | Gray | |
Features | - | |
Ingress Protection | IP65 - Dust Tight, Water Resistant | |
Housing Material | Aluminum, Die Cast | |
Housing Finish | Powder Coated | |
Operating Temperature | -40°C ~ 125°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $321.87000 | $321.87 |
| 10 | $273.57900 | $2,735.79 |
| 25 | $256.45160 | $6,411.29 |
| 50 | $244.21800 | $12,210.90 |
| 100 | $232.57140 | $23,257.14 |
| 250 | $218.02992 | $54,507.48 |



