Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

09300060802

DigiKey Part Number
09300060802-ND
Manufacturer
Manufacturer Product Number
09300060802
Description
CONN HOOD BOTTOM ENTRY SZ6B
Customer Reference
Detailed Description
Hood Connector Bottom Entry 6B
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
HARTING
Series
Packaging
Bulk
Part Status
Obsolete
Connector Type
Hood
Style
Bottom Entry
Size
6B
Lock Location
Locking Clip (1) on Base Bottom
Thread Size
-
Size / Dimension
2.362" L x 1.693" W x 2.016" H (60.00mm x 43.00mm x 51.20mm)
Housing Color
-
Features
-
Ingress Protection
-
Housing Material
-
Housing Finish
-
Operating Temperature
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured.
Non-Cancelable/Non-Returnable