Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

09300060511

DigiKey Part Number
09300060511-ND
Manufacturer
Manufacturer Product Number
09300060511
Description
CONN HOOD SIDE ENTRY SZ6B PG21
Customer Reference
Detailed Description
Hood Connector Side Entry PG21 6B
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
HARTING
Series
Packaging
Bulk
Part Status
Obsolete
Connector Type
Hood
Style
Side Entry
Size
6B
Lock Location
Locking Clip (1) on Base Bottom
Thread Size
PG21
Size / Dimension
2.362" L x 1.693" W x 2.835" H (60.00mm x 43.00mm x 72.00mm)
Housing Color
-
Features
-
Ingress Protection
-
Housing Material
-
Housing Finish
-
Operating Temperature
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured.
Non-Cancelable/Non-Returnable