Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

09300060322

DigiKey Part Number
09300060322-ND
Manufacturer
Manufacturer Product Number
09300060322
Description
CONN BASE BOTTOM ENTRY SZ6B
Customer Reference
Detailed Description
Base - Panel Mount Connector Bottom Entry 6B
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
HARTING
Series
Packaging
Bulk
Part Status
Obsolete
Connector Type
Base - Panel Mount
Style
Bottom Entry
Size
6B
Lock Location
Locking Clip (1) on Base Bottom
Thread Size
-
Size / Dimension
3.150" L x 1.709" W x 1.165" H (80.00mm x 43.40mm x 29.60mm)
Housing Color
-
Features
-
Ingress Protection
-
Housing Material
-
Housing Finish
-
Operating Temperature
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured.
Non-Cancelable/Non-Returnable