



09170409622 | |
---|---|
DigiKey Part Number | 1195-7487-ND |
Manufacturer | |
Manufacturer Product Number | 09170409622 |
Description | CONN DIP HDR IDC 40POS VERT |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 40 Position Ribbon Cable, DIP Header Connector Beige IDC Through Hole |
Datasheet | Datasheet |
EDA/CAD Models | 09170409622 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | HARTING | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | Ribbon Cable, DIP Header | |
Number of Positions | 40 | |
Cable Pitch | - | |
Board-Side Pitch | 0.100" (2.54mm) | |
Number of Rows | 2 | |
Row Spacing | 0.600" (15.24mm) | |
Mounting Type | Through Hole | |
Cable Termination | IDC | |
Wire Gauge | - | |
Features | Feed Through | |
Contact Finish | Tin | |
Contact Finish Thickness | - | |
Color | Beige | |
Number of Positions Loaded | All |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $90.63000 | $90.63 |
10 | $76.98600 | $769.86 |
36 | $70.33111 | $2,531.92 |
72 | $66.97306 | $4,822.06 |
108 | $65.08463 | $7,029.14 |
252 | $61.30944 | $15,449.98 |
504 | $58.38562 | $29,426.35 |
1,008 | $55.60267 | $56,047.49 |