Female Insert without Contacts 5 (4 + 1 Data) Position Crimp
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Female Insert without Contacts 5 (4 + 1 Data) Position Crimp
Ensuring Food Safety with Han F+B Connectors

09155123101

DigiKey Part Number
1195-09155123101-ND
Manufacturer
Manufacturer Product Number
09155123101
Description
HAN F+B 4/4 HYBRID WITHOUT ETHER
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Female Insert without Contacts 5 (4 + 1 Data) Position Crimp
Datasheet
 Datasheet
EDA/CAD Models
09155123101 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
HARTING
Series
Packaging
Bulk
Part Status
Active
Connector Type
Insert without Contacts
Gender
Female
Number of Positions
5 (4 + 1 Data)
Size
-
Termination Style
Crimp
Voltage Rating
300V
Current Rating (Amps)
20A
Contact Type
Han® D, Han® E
Operating Temperature
-40°C ~ 125°C
Color
-
Housing Material
Polycarbonate (PC)
Contact Material
-
Contact Finish
-
Material Flammability Rating
UL94 V-0
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in HKD
Bulk
QuantityUnit PriceExt Price
1$163.94000$163.94
Manufacturers Standard Package