09153000431 is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Conxall/Switchcraft
In Stock: 19
Unit Price: $250.25000
Datasheet
09153000431
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
09153000431
Harting RJ Industrial 10G RJ45 Connector

09153000431

DigiKey Part Number
1195-1634-ND
Manufacturer
Manufacturer Product Number
09153000431
Description
CONN MOD PLUG 8P8C SHIELDED
Customer Reference
Detailed Description
Plug Modular Connector 8p8c (RJ45, Ethernet) Position Shielded Cat6 IDC
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
HARTING
Series
Packaging
Bulk
Part Status
Obsolete
Connector Type
Plug
Cable Type
Round Cable, Solid or Stranded Wires
Number of Positions/Contacts
8p8c (RJ45, Ethernet)
Features
Circular Threaded Coupling
Shielding
Shielded
Ratings
Cat6
Ingress Protection
IP65/IP67 - Dust Tight, Water Resistant, Waterproof
Termination
IDC
Length
2.795" (71.00mm)
Color
-
Wire Gauge
22-27 AWG
Contact Finish
-
Contact Finish Thickness
-
Contact Material
-
Current Rating (Amps)
1.5 A
Voltage Rating
125V
Housing Material
-
Shield Material
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes