



09140160314 | |
---|---|
DigiKey Part Number | 09140160314-ND |
Manufacturer | |
Manufacturer Product Number | 09140160314 |
Description | FRAME HINGED SZ16B FOR 4MOD |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 4 Module Female/Male Heavy Duty Retaining Frame, Hinged Size 16B |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | HARTING | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Number of Modules | 4 | |
Gender | Female/Male | |
Size | 16B | |
Frame Type | Retaining Frame, Hinged | |
Material | Zinc Die Cast | |
Color | - | |
Operating Temperature | -40°C ~ 125°C | |
Includes | 5 pcs - 1 Frame, 4 Screws | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $415.80000 | $415.80 |
10 | $353.41600 | $3,534.16 |
26 | $330.38192 | $8,589.93 |
50 | $315.49300 | $15,774.65 |
100 | $300.45150 | $30,045.15 |
250 | $283.90128 | $70,975.32 |