
09140008014 | |
---|---|
DigiKey Part Number | 1195-09140008014-ND |
Manufacturer | |
Manufacturer Product Number | 09140008014 |
Description | HAN-MODULAR FLEXBOX HOUSING COVE |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Hood Connector Top Entry, Quad IP54 - Dust Protected, Water Resistant |
Datasheet | Datasheet |
EDA/CAD Models | 09140008014 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | HARTING | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | Hood | |
Style | Top Entry, Quad | |
Size | - | |
Lock Location | - | |
Thread Size | - | |
Size / Dimension | 3.614" L x 1.803" W x 2.232" H (91.80mm x 45.80mm x 56.70mm) | |
Housing Color | Black | |
Features | - | |
Ingress Protection | IP54 - Dust Protected, Water Resistant | |
Housing Material | Polyamide (PA), Nylon, Glass Filled | |
Housing Finish | - | |
Operating Temperature | -40°C ~ 125°C | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $431.32000 | $431.32 |
10 | $366.62100 | $3,666.21 |
25 | $343.67640 | $8,591.91 |
50 | $327.28560 | $16,364.28 |
100 | $311.68130 | $31,168.13 |
250 | $295.59600 | $73,899.00 |