09120084951
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

09120084951

DigiKey Part Number
09120084951-ND
Manufacturer
Manufacturer Product Number
09120084951
Description
CONN ASSY SIDE ENTRY 4+2+GND
Customer Reference
Detailed Description
4+2+Ground Cable Connector Assembly Side Entry IDC
Datasheet
 Datasheet
EDA/CAD Models
09120084951 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
HARTING
Series
Packaging
Bulk
Part Status
Active
Style
Side Entry
Number of Positions
4+2+Ground
Size
-
Thread Size
-
Termination Style
IDC
Contents
Cable Connector Assembly
Includes
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
Quote Required, submit request here.
Non-Cancelable/Non-Returnable