cms-photo-not-available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

09120033014

DigiKey Part Number
09120033014-ND
Manufacturer
Manufacturer Product Number
09120033014
Description
HAN-BRID RJ45C-M FOR 10G RJ45
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
Position
Product Attributes
Type
Description
Select All
Category
Manufacturer
HARTING
Series
-
Packaging
Bulk
Part Status
Active
Connector Type
-
Gender
-
Number of Positions
-
Size
-
Termination Style
-
Voltage Rating
-
Current Rating (Amps)
-
Contact Type
-
Operating Temperature
-
Color
-
Housing Material
-
Contact Material
-
Contact Finish
-
Material Flammability Rating
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
Non-Cancelable/Non-Returnable
All prices are in HKD
Bulk
QuantityUnit PriceExt Price
10$185.38500$1,853.85
Manufacturers Standard Package