09080007923
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
09080007923
Han-Fast Lock Series
Han-Fast® Lock

09080007923

DigiKey Part Number
1195-4338-ND
Manufacturer
Manufacturer Product Number
09080007923
Description
CONN TERM WTB 10-12AWG SILVER
Customer Reference
Detailed Description
WTB Silver Terminal Connector 10-12 AWG
Datasheet
 Datasheet
EDA/CAD Models
09080007923 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
HARTING
Series
Packaging
Bulk
Part Status
Obsolete
Terminal Type
Through Board, Locking
Hole Diameter
0.173" (4.39mm)
Insulation Diameter
-
Length - Overall
0.850" (21.60mm)
Wire Gauge
10-12 AWG
Contact Material
Copper Alloy
Contact Finish
Silver
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured.