


09080007124 | |
---|---|
DigiKey Part Number | 1195-3594-ND |
Manufacturer | |
Manufacturer Product Number | 09080007124 |
Description | CONN TERM WTB 8AWG SILVER |
Customer Reference | |
Detailed Description | WTB Silver Terminal Connector 8 AWG |
Datasheet | Datasheet |
EDA/CAD Models | 09080007124 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | HARTING | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Terminal Type | Through Board, Locking | |
Hole Diameter | 0.173" (4.39mm) | |
Insulation Diameter | - | |
Length - Overall | 0.803" (20.40mm) | |
Wire Gauge | 8 AWG | |
Contact Material | Copper Alloy | |
Contact Finish | Silver |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $25.44000 | $25.44 |
10 | $21.63400 | $216.34 |
25 | $20.28040 | $507.01 |
50 | $19.30900 | $965.45 |
100 | $18.38700 | $1,838.70 |
300 | $17.01527 | $5,104.58 |
500 | $16.41296 | $8,206.48 |
1,000 | $15.62985 | $15,629.85 |
2,500 | $14.65214 | $36,630.35 |