


09080006123 | |
---|---|
DigiKey Part Number | 1195-3596-2-ND - Tape & Reel (TR) 1195-3596-1-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | 09080006123 |
Description | CONN TERM WTB 10-12AWG SILVER |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | WTB Silver Terminal Connector 10-12 AWG |
Datasheet | Datasheet |
EDA/CAD Models | 09080006123 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | HARTING | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Terminal Type | Through Board, Locking | |
Hole Diameter | 0.173" (4.39mm) | |
Insulation Diameter | - | |
Length - Overall | 0.803" (20.40mm) | |
Wire Gauge | 10-12 AWG | |
Contact Material | Copper Alloy | |
Contact Finish | Silver |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $20.20000 | $20.20 |
Quantity | Unit Price | Ext Price |
---|---|---|
2,300 | $10.40455 | $23,930.47 |