Actuator Box 8 Connector Opening, Dust Tight, Waterproof Black
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

090700221201

DigiKey Part Number
1195-090700221201-ND
Manufacturer
Manufacturer Product Number
090700221201
Description
HARTING SENSOR ACTUATOR BOX, M12
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Actuator Box 8 Connector Opening, Dust Tight, Waterproof Black
Datasheet
 Datasheet
EDA/CAD Models
090700221201 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
HARTING
Series
Packaging
Bulk
Part Status
Active
Accessory Type
Actuator Box
Color
Black
Features
8 Connector Opening, Dust Tight, Waterproof
For Use With/Related Products
Circular Connectors
Material
-
Shell Size - Insert
M12
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2
Check for Additional Incoming Stock
All prices are in HKD
Bulk
QuantityUnit PriceExt Price
1$1,607.55000$1,607.55
10$1,366.59400$13,665.94
25$1,281.13680$32,028.42
50$1,246.17380$62,308.69
Manufacturers Standard Package