09060006471
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

09060007471

DigiKey Part Number
1195-1010-2-ND - Tape & Reel (TR)
1195-1010-1-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
09060007471
Description
CONTACT SOCKET POWER 20-26AWG
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
Contact Power Socket 20-26 AWG Crimp
Datasheet
 Datasheet
EDA/CAD Models
09060007471 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
HARTING
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Part Status
Active
Type
Power
Pin or Socket
Socket
Contact Termination
Crimp
Wire Gauge
20-26 AWG
Contact Finish
-
Contact Finish Thickness
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2,904
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT)
QuantityUnit PriceExt Price
1$7.33000$7.33
10$6.22300$62.23
25$5.83160$145.79
50$5.55340$277.67
100$5.28740$528.74
Tape & Reel (TR)
QuantityUnit PriceExt Price
250$3.96520$991.30
500$3.77552$1,887.76
750$3.66905$2,751.79
1,250$3.53910$4,423.88
1,750$3.45607$6,048.12
2,500$3.42162$8,554.05
Manufacturers Standard Package