
09046326922 | |
---|---|
DigiKey Part Number | 09046326922-ND |
Manufacturer | |
Manufacturer Product Number | 09046326922 |
Description | DIN-POWER D032MS-3 0C1-2 COD |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Position Din Connector |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | HARTING | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | - | |
Number of Positions | - | |
Number of Positions Loaded | - | |
Pitch | - | |
Style | - | |
Mounting Type | - | |
Termination | - | |
Features | - | |
Contact Finish | - | |
Contact Finish Thickness | - | |
Operating Temperature | - | |
Current Rating (Amps) | - | |
Material Flammability Rating | - | |
Material - Insulation | - |
Quantity | Unit Price | Ext Price |
---|---|---|
20 | $94.03850 | $1,880.77 |