
X3S012000FI1H-HV | |
|---|---|
DigiKey Part Number | 3226-X3S012000FI1H-HVTR-ND - Tape & Reel (TR) 3226-X3S012000FI1H-HVCT-ND - Cut Tape (CT) 3226-X3S012000FI1H-HVDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | X3S012000FI1H-HV |
Description | HSX321S/12MHZ/18PF/30PPM/30PPM@- |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 12 MHz ±30ppm Crystal 18pF 80 Ohms 4-SMD, No Lead |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | MHz Crystal | |
Frequency | 12 MHz | |
Frequency Stability | ±30ppm | |
Frequency Tolerance | ±30ppm | |
Load Capacitance | 18pF | |
ESR (Equivalent Series Resistance) | 80 Ohms | |
Operating Mode | Fundamental | |
Operating Temperature | -40°C ~ 125°C | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 4-SMD (3.2x2.5) | |
Size / Dimension | 0.126" L x 0.098" W (3.20mm x 2.50mm) | |
Height - Seated (Max) | 0.031" (0.80mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $3.62000 | $3.62 |
| 10 | $3.11600 | $31.16 |
| 25 | $2.94320 | $73.58 |
| 50 | $2.82160 | $141.08 |
| 100 | $2.70490 | $270.49 |
| 250 | $2.55820 | $639.55 |
| 500 | $2.45230 | $1,226.15 |
| 1,000 | $2.35077 | $2,350.77 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | $2.19851 | $6,595.53 |
| 6,000 | $2.10760 | $12,645.60 |
| 9,000 | $2.05618 | $18,505.62 |
| 15,000 | $1.99323 | $29,898.45 |
| 21,000 | $1.95283 | $41,009.43 |
| 30,000 | $1.91092 | $57,327.60 |

