
X2C026000BC1H-Z | |
|---|---|
DigiKey Part Number | 3226-X2C026000BC1H-ZTR-ND - Tape & Reel (TR) 3226-X2C026000BC1H-ZCT-ND - Cut Tape (CT) 3226-X2C026000BC1H-ZDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | X2C026000BC1H-Z |
Description | HSX211S/26MHZ/12PF/10PPM/10PPM@- |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | 26 MHz ±10ppm Crystal 12pF 100 Ohms 4-SMD, No Lead |
Datasheet | Datasheet |
Category | Load Capacitance 12pF |
Mfr | ESR (Equivalent Series Resistance) 100 Ohms |
Series | Operating Mode Fundamental |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -30°C ~ 85°C |
Part Status Active | Mounting Type Surface Mount |
Type MHz Crystal | Package / Case |
Frequency 26 MHz | Supplier Device Package 4-SMD (2x1.6) |
Frequency Stability ±10ppm | Size / Dimension 0.079" L x 0.063" W (2.00mm x 1.60mm) |
Frequency Tolerance ±10ppm | Height - Seated (Max) 0.020" (0.50mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $4.19000 | $4.19 |
| 10 | $3.65900 | $36.59 |
| 25 | $3.45960 | $86.49 |
| 50 | $3.31820 | $165.91 |
| 100 | $3.18090 | $318.09 |
| 250 | $3.00776 | $751.94 |
| 500 | $2.88344 | $1,441.72 |
| 1,000 | $2.76415 | $2,764.15 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | $2.58514 | $7,755.42 |
| 6,000 | $2.47826 | $14,869.56 |
| 9,000 | $2.41782 | $21,760.38 |
| 15,000 | $2.34382 | $35,157.30 |
| 21,000 | $2.29633 | $48,222.93 |
| 30,000 | $2.24706 | $67,411.80 |

