
ZT1001-4 | |
---|---|
DigiKey Part Number | ZT1001-4-ND |
Manufacturer | |
Manufacturer Product Number | ZT1001-4 |
Description | OUTLET STRIP SURGE PROTECT 4OUT |
Customer Reference | |
Detailed Description | Outlet Strip, Power Strip, Surge Protector 2000J Bench, Wall |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Hammond Manufacturing | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Type | Outlet Strip, Power Strip, Surge Protector | |
Mounting Type | Bench, Wall | |
Current - Max | 15A | |
Region Utilized | North America | |
Overload Protection | Circuit Breaker(s) | |
Connector - AC Input | NEMA 5-15P | |
AC Outlets | 4 | |
Connector - AC Output | NEMA 5-15R | |
Voltage - Input | 120V | |
Housing Material | Aluminum | |
Media Lines Protected | - | |
Energy | 2000J | |
Cord Length | 6' (1.83m) | |
Approval Agency | CSA | |
Features | - | |
Weight | 4 lbs (1.8 kg) | |
Base Product Number |