
TSCREW1032-100 | |
---|---|
DigiKey Part Number | 164-TSCREW1032-100-ND |
Manufacturer | |
Manufacturer Product Number | TSCREW1032-100 |
Description | THUMB SCREW 10-32 100/PK |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | #10-32 Pan Head Thumb Screw Combination Drive Steel |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Hammond Manufacturing | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Thumb Screw | |
Screw Head Type | Pan Head | |
Drive Type | Combination | |
Features | Washer Included | |
Thread Size | #10-32 | |
Head Diameter | 0.450" (11.43mm) | |
Head Height | 0.375" (9.53mm) 3/8" | |
Length - Below Head | 0.625" (15.88mm) 5/8" | |
Length - Overall | 1.000" (25.40mm) 1" | |
Material | Steel | |
Plating | Black Oxide | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $867.74000 | $867.74 |
5 | $769.93800 | $3,849.69 |
10 | $734.97800 | $7,349.78 |
25 | $694.25400 | $17,356.35 |
50 | $667.13120 | $33,356.56 |
100 | $642.80150 | $64,280.15 |