
SHV031029 | |
---|---|
DigiKey Part Number | HM1677-ND |
Manufacturer | |
Manufacturer Product Number | SHV031029 |
Description | FAN HEATER 100W 0.89A 120A |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Rack Heater, 100W, 0.89A 4.41" L x 3.15" W x 1.85" H (112.0mm x 80.0mm x 47.0mm) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Hammond Manufacturing | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Type | Heating Unit | |
Voltage - Input | 120VAC | |
Specifications | Heater, 100W, 0.89A | |
Size / Dimension | 4.41" L x 3.15" W x 1.85" H (112.0mm x 80.0mm x 47.0mm) | |
Shipping Info | Shipped from DigiKey | |
Weight | 1 lb (453.59 g) |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $2,491.41000 | $2,491.41 |
5 | $2,249.70600 | $11,248.53 |