Console Metal, Aluminum Blue, Gray Slanted Top 6.680" L x 5.710" W (169.67mm x 145.03mm) X 5.710" (145.03mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SCEM161414WH

DigiKey Part Number
HM5826-ND
Manufacturer
Manufacturer Product Number
SCEM161414WH
Description
CONSOLE ALUM 6.68"L X 5.71"W
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
Console Metal, Aluminum Blue, Gray Slanted Top 6.680" L x 5.710" W (169.67mm x 145.03mm) X 5.710" (145.03mm)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Container Type
Console
Size / Dimension
6.680" L x 5.710" W (169.67mm x 145.03mm)
Height
5.710" (145.03mm)
Area (L x W)
38.1in² (246cm²)
Design
Slanted Top
Material
Color
Blue, Gray
Thickness
-
Features
Vented Panels
Ratings
-
Material Flammability Rating
-
Shipping Info
Shipped from DigiKey
Weight
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 5
Factory Stock: 70
Check for Additional Incoming Stock
All prices are in HKD
Bulk
QuantityUnit PriceExt Price
1$795.84000$795.84
5$671.74600$3,358.73
10$624.85000$6,248.50
25$581.95080$14,548.77
Manufacturers Standard Package