
MF-ASML075/6-2 | |
---|---|
DigiKey Part Number | 118-MF-ASML075/6-2TR-ND - Tape & Reel (TR) 118-MF-ASML075/6-2CT-ND - Cut Tape (CT) 118-MF-ASML075/6-2DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MF-ASML075/6-2 |
Description | PTC RESET FUSE 6V 750MA 0402 |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | Polymeric PTC Resettable Fuse 6V 750 mA Ih Surface Mount 0402 (1005 Metric), Concave |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Bourns Inc. | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Polymeric | |
Voltage - Max | 6V | |
Current - Hold (Ih) (Max) | 750 mA | |
Current - Max | 50 A | |
Resistance - Initial (Ri) (Min) | 25 mOhms | |
Resistance - Post Trip (R1) (Max) | 250 mOhms | |
Operating Temperature | - | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | 0402 (1005 Metric), Concave | |
Size / Dimension | 0.045" L x 0.026" W (1.15mm x 0.65mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.024" (0.60mm) | |
Lead Spacing | - | |
Approval Agency | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $13.55000 | $13.55 |
5 | $11.25000 | $56.25 |
10 | $10.37900 | $103.79 |
50 | $8.61340 | $430.67 |
100 | $7.94580 | $794.58 |
250 | $7.14060 | $1,785.15 |
500 | $6.58390 | $3,291.95 |
1,000 | $6.06785 | $6,067.85 |
5,000 | $6.03016 | $30,150.80 |
Quantity | Unit Price | Ext Price |
---|---|---|
10,000 | $4.92660 | $49,266.00 |