RSUS1926CG1 is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Hammond Manufacturing
In Stock: 107
Unit Price: $1,632.71000
Datasheet
Image for RSUS1926CG1 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RSUS1926CG1

DigiKey Part Number
RSUS1926CG1-ND
Manufacturer
Manufacturer Product Number
RSUS1926CG1
Description
SHELF 26.12X16.64X1.500" BEI/GRY
Customer Reference
Detailed Description
Metal, Steel Shelf, Sliding 26.120" L x 16.640" W x 1.500" H (663.45mm x 422.66mm x 38.10mm) Beige, Gray
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Hammond Manufacturing
Series
Packaging
Bulk
Part Status
Obsolete
Type
Shelf, Sliding
Size / Dimension
26.120" L x 16.640" W x 1.500" H (663.45mm x 422.66mm x 38.10mm)
Features
-
Color
Beige, Gray
Material
Metal, Steel
For Use With/Related Products
19" Panel Width Racks
Ventilation
Non-Vented
Shipping Info
Shipped from DigiKey
Weight
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes
Alternate Color
SHELF 26.120X16.640X1.500" BLACK
In-Stock: 107
Unit Price: $1,632.71000