
RP1135C | |
---|---|
DigiKey Part Number | HM5789-ND |
Manufacturer | |
Manufacturer Product Number | RP1135C |
Description | BOX ABS GRAY/CLR 4.94"L X 3.36"W |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Box ABS Gray, Clear Cover/Door Cover Included 4.941" L x 3.363" W (125.50mm x 85.42mm) X 2.165" (55.00mm) |
Datasheet | Datasheet |
EDA/CAD Models | RP1135C Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bag | |
Part Status | Active | |
Container Type | Box | |
Size / Dimension | 4.941" L x 3.363" W (125.50mm x 85.42mm) | |
Height | 2.165" (55.00mm) | |
Area (L x W) | 16.6in² (107cm²) | |
Design | Cover Included | |
Material | ||
Color | Gray, Clear Cover/Door | |
Thickness | 0.108" (2.74mm) | |
Features | PCB Supports, Watertight | |
Ratings | - | |
Material Flammability Rating | UL94 HB | |
Shipping Info | Shipped from DigiKey | |
Weight | 1 lb (453.59 g) | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $115.12000 | $115.12 |
5 | $98.45000 | $492.25 |
10 | $92.01200 | $920.12 |
25 | $84.15280 | $2,103.82 |
50 | $78.65480 | $3,932.74 |
100 | $73.51640 | $7,351.64 |
250 | $71.23044 | $17,807.61 |
