Box ABS Gray, Clear Cover/Door Cover Included 5.200" L x 3.010" W (132.08mm x 76.45mm) X 2.170" (55.12mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RP1095BFC

DigiKey Part Number
164-RP1095BFC-ND
Manufacturer
Manufacturer Product Number
RP1095BFC
Description
BOX ABS GRAY/CLR 5.2"L X 3.01"W
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Box ABS Gray, Clear Cover/Door Cover Included 5.200" L x 3.010" W (132.08mm x 76.45mm) X 2.170" (55.12mm)
Datasheet
 Datasheet
EDA/CAD Models
RP1095BFC Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bag
Part Status
Active
Container Type
Box
Size / Dimension
5.200" L x 3.010" W (132.08mm x 76.45mm)
Height
2.170" (55.12mm)
Area (L x W)
15.6in² (101cm²)
Design
Cover Included
Material
Color
Gray, Clear Cover/Door
Thickness
0.080" (2.03mm)
Features
-
Ratings
-
Material Flammability Rating
UL94 HB
Shipping Info
-
Weight
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 4
Factory Stock: 72
Check for Additional Incoming Stock
All prices are in HKD
Bag
QuantityUnit PriceExt Price
1$131.63000$131.63
5$110.76000$553.80
10$102.89200$1,028.92
25$93.39960$2,334.99
50$86.84860$4,342.43
100$80.78450$8,078.45
250$75.24316$18,810.79
Manufacturers Standard Package