
RMP1908 | |
|---|---|
DigiKey Part Number | HM1604-ND |
Manufacturer | |
Manufacturer Product Number | RMP1908 |
Description | CHASSIS 16.7X5.98X0.51" UNPAINT |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Metal, Aluminum Chassis, Panel 16.700" L x 5.980" W x 0.510" H (424.18mm x 151.89mm x 12.95mm) Unpainted |
Datasheet | Datasheet |
EDA/CAD Models | RMP1908 Models |
Category | Size / Dimension 16.700" L x 5.980" W x 0.510" H (424.18mm x 151.89mm x 12.95mm) |
Manufacturer Hammond Manufacturing | Color Unpainted |
Series | Material Metal, Aluminum |
Packaging Bulk | For Use With/Related Products RMCS, RMCV Series |
Part Status Active | Ventilation Non-Vented |
Type Chassis, Panel | Shipping Info Shipped from DigiKey |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $358.54000 | $358.54 |
| 5 | $302.19000 | $1,510.95 |
| 10 | $280.93700 | $2,809.37 |
| 25 | $255.26760 | $6,381.69 |
| 50 | $237.51260 | $11,875.63 |
| 100 | $235.20070 | $23,520.07 |





