
RMCV191013BK1 | |
|---|---|
DigiKey Part Number | HM752-ND |
Manufacturer | |
Manufacturer Product Number | RMCV191013BK1 |
Description | RACK ALUM 13X17.0X10.5 BLACK |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Metal, Aluminum Table Top Rack Cabinet Enclosed, Bottom, Front, Sides, Top 13.000" L x 17.030" W x 10.500" H (330.20mm x 432.56mm x 266.70mm) Black |
Datasheet | Datasheet |
EDA/CAD Models | RMCV191013BK1 Models |
Category | Dimensions - Overall 13.000" L x 17.030" W x 10.500" H (330.20mm x 432.56mm x 266.70mm) |
Manufacturer Hammond Manufacturing | Door Aluminum |
Series | Features Removable Front and Rear Panels |
Packaging Bulk | Ventilation Bottom, Top |
Part Status Active | Material Metal, Aluminum |
Type Table Top Rack Cabinet | Color Black |
Style Enclosed, Bottom, Front, Sides, Top | Shipping Info Shipped from DigiKey |
Number of Units 6U | Base Product Number |
Dimensions - Panel 11.350" L x 15.280" W x 9.400" H (288.29mm x 388.11mm x 238.76mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $2,289.19000 | $2,289.19 |
| 5 | $1,935.49000 | $9,677.45 |
| 10 | $1,929.80000 | $19,298.00 |



