
RMCP3 | |
---|---|
DigiKey Part Number | HM5762-ND |
Manufacturer | |
Manufacturer Product Number | RMCP3 |
Description | RACK SPARE PANEL FOR RMC SERIES |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Metal, Aluminum Panel, Front 16.720" L x 3.480" W x 0.500" H (424.69mm x 88.39mm x 12.70mm) Black |
Datasheet | Datasheet |
EDA/CAD Models | RMCP3 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Hammond Manufacturing | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Panel, Front | |
Size / Dimension | 16.720" L x 3.480" W x 0.500" H (424.69mm x 88.39mm x 12.70mm) | |
Features | - | |
Color | Black | |
Material | Metal, Aluminum | |
For Use With/Related Products | RMCS, RMCV Series | |
Ventilation | Non-Vented | |
Shipping Info | Shipped from DigiKey | |
Weight | 1 lb (453.59 g) |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $179.29000 | $179.29 |
5 | $153.29600 | $766.48 |
10 | $143.27800 | $1,432.78 |
25 | $131.04040 | $3,276.01 |
50 | $122.47900 | $6,123.95 |
100 | $117.10020 | $11,710.02 |