Aluminum Chassis, Enclosed 4.246" L x 8.300" W x 1.750" H (107.85mm x 210.82mm x 44.45mm) Black
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RM1U0804SBK

DigiKey Part Number
HM5735-ND
Manufacturer
Manufacturer Product Number
RM1U0804SBK
Description
CHASSIS 4.246X8.300X1.750" BLACK
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
Aluminum Chassis, Enclosed 4.246" L x 8.300" W x 1.750" H (107.85mm x 210.82mm x 44.45mm) Black
Datasheet
 Datasheet
EDA/CAD Models
RM1U0804SBK Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Hammond Manufacturing
Series
Packaging
Bulk
Part Status
Active
Type
Chassis, Enclosed
Size / Dimension
4.246" L x 8.300" W x 1.750" H (107.85mm x 210.82mm x 44.45mm)
Features
-
Color
Black
Material
Aluminum
For Use With/Related Products
19" Panel Width Racks
Ventilation
Non-Vented
Shipping Info
Shipped from DigiKey
Weight
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 3
Factory Stock: 20
Check for Additional Incoming Stock
All prices are in HKD
Bulk
QuantityUnit PriceExt Price
1$1,084.99000$1,084.99
5$916.30200$4,581.51
10$852.48700$8,524.87
25$827.35920$20,683.98
Manufacturers Standard Package