
RH3165 | |
|---|---|
DigiKey Part Number | HM1086-ND |
Manufacturer | |
Manufacturer Product Number | RH3165 |
Description | BOX PLASTIC GRAY 6.5"L X 4.02"W |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Box ABS Gray Hand Held, Split Sides and End Panel(s) 6.496" L x 4.016" W (165.00mm x 102.01mm) X 1.280" (32.51mm) |
Datasheet | Datasheet |
EDA/CAD Models | RH3165 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Container Type | Box | |
Size / Dimension | 6.496" L x 4.016" W (165.00mm x 102.01mm) | |
Height | 1.280" (32.51mm) | |
Area (L x W) | 26.0in² (168cm²) | |
Design | Hand Held, Split Sides and End Panel(s) | |
Material | ||
Color | Gray | |
Thickness | 0.108" (2.74mm) | |
Features | Card Guides, PCB Supports | |
Ratings | - | |
Material Flammability Rating | UL94 HB | |
Shipping Info | Shipped from DigiKey | |
Weight | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $95.86000 | $95.86 |
| 5 | $80.57000 | $402.85 |
| 10 | $74.82400 | $748.24 |
| 25 | $67.90320 | $1,697.58 |
| 50 | $63.12640 | $3,156.32 |
| 100 | $58.70730 | $5,870.73 |
| 250 | $53.36412 | $13,341.03 |
| 500 | $52.40712 | $26,203.56 |










