RH3135
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
RH3135
RH3135
RH3135

RH3135

DigiKey Part Number
HM1084-ND
Manufacturer
Manufacturer Product Number
RH3135
Description
BOX PLASTIC GRAY 4.72"L X 2.84"W
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
Box ABS Gray Hand Held, Split Sides and End Panel(s) 4.724" L x 2.835" W (120.00mm x 72.00mm) X 1.004" (25.50mm)
Datasheet
 Datasheet
EDA/CAD Models
RH3135 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Container Type
Box
Size / Dimension
4.724" L x 2.835" W (120.00mm x 72.00mm)
Height
1.004" (25.50mm)
Area (L x W)
13.3in² (86cm²)
Design
Hand Held, Split Sides and End Panel(s)
Material
Color
Gray
Thickness
0.108" (2.74mm)
Features
Card Guides, PCB Supports
Ratings
-
Material Flammability Rating
UL94 HB
Shipping Info
Shipped from DigiKey
Weight
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 3
Factory Stock: 391
Check for Additional Incoming Stock
All prices are in HKD
Bulk
QuantityUnit PriceExt Price
1$51.29000$51.29
5$43.84400$219.22
10$40.97900$409.79
25$37.48200$937.05
50$35.03380$1,751.69
100$32.74520$3,274.52
250$29.94736$7,486.84
500$28.70910$14,354.55
Manufacturers Standard Package