RH3041BK is Obsolete and no longer manufactured.
Available Substitutes:

Direct


Hammond Manufacturing
In Stock: 1
Unit Price: $98.90000
Datasheet
Box Plastic, ABS Black Hand Held, Split Sides 6.300" L x 3.350" W (160.02mm x 85.09mm) X 1.180" (29.97mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RH3041BK

DigiKey Part Number
RH3041BK-ND
Manufacturer
Manufacturer Product Number
RH3041BK
Description
BOX ABS BLACK 6.3"L X 3.35"W
Customer Reference
Detailed Description
Box Plastic, ABS Black Hand Held, Split Sides 6.300" L x 3.350" W (160.02mm x 85.09mm) X 1.180" (29.97mm)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bag
Part Status
Obsolete
Container Type
Box
Size / Dimension
6.300" L x 3.350" W (160.02mm x 85.09mm)
Height
1.180" (29.97mm)
Area (L x W)
13.0in² (84cm²)
Design
Hand Held, Split Sides
Material
Color
Black
Thickness
-
Features
Battery Door, PCB Supports
Ratings
Material Flammability Rating
UL94 HB
Shipping Info
Shipped from DigiKey
Weight
1 lb (453.59 g)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes
Alternate Color
BOX PLASTIC GRAY 6.3"L X 3.35"W
In-Stock: 1
Unit Price: $98.90000