RFUS1921CG1 is Obsolete and no longer manufactured.
Available Substitutes:

Direct


Hammond Manufacturing
In Stock: 5
Unit Price: $630.90000
Datasheet
cms-photo-not-available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RFUS1921CG1

DigiKey Part Number
RFUS1921CG1-ND
Manufacturer
Manufacturer Product Number
RFUS1921CG1
Description
SHELF FIXED 21X17.8X1.74" BE/GY
Customer Reference
Detailed Description
Metal, Steel Shelf, Fixed 21.000" L x 17.750" W x 1.740" H (533.40mm x 450.85mm x 44.20mm) Beige, Gray
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Hammond Manufacturing
Series
Packaging
Bulk
Part Status
Obsolete
Type
Shelf, Fixed
Size / Dimension
21.000" L x 17.750" W x 1.740" H (533.40mm x 450.85mm x 44.20mm)
Features
-
Color
Beige, Gray
Material
Metal, Steel
For Use With/Related Products
19" Panel Width Racks
Ventilation
Non-Vented
Shipping Info
Shipped from DigiKey
Weight
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes
Alternate Color
SHELF FIXED 21X17.8X1.74" BLACK
In-Stock: 5
Unit Price: $630.90000