RCBS1901217GY2 is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Hammond Manufacturing
In Stock: 0
Unit Price: $2,658.83000
Datasheet

Similar


Hammond Manufacturing
In Stock: 1
Unit Price: $2,579.91000
Datasheet
Image for RCBS1901217GY2 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RCBS1901217GY2

DigiKey Part Number
RCBS1901217GY2-ND
Manufacturer
Manufacturer Product Number
RCBS1901217GY2
Description
RACK STEEL 17.5X21X14.2 GRAY
Customer Reference
Detailed Description
Metal, Steel Table Top Rack Cabinet Enclosed, Bottom, Sides, Top 17.500" L x 21.000" W x 14.250" H (444.50mm x 533.40mm x 361.95mm) Gray
Datasheet
 Datasheet
EDA/CAD Models
RCBS1901217GY2 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Hammond Manufacturing
Series
Packaging
Bulk
Part Status
Obsolete
Type
Table Top Rack Cabinet
Style
Enclosed, Bottom, Sides, Top
Number of Units
7U
Dimensions - Panel
17.500" L x 17.810" W x 12.280" H (444.50mm x 452.37mm x 311.91mm)
Dimensions - Overall
17.500" L x 21.000" W x 14.250" H (444.50mm x 533.40mm x 361.95mm)
Door
Doorless
Features
Handles
Mounting Rails
Two Pair
Ventilation
Non-Vented
Material
Metal, Steel
Color
Gray
Shipping Info
Shipped from DigiKey
Weight
28 lbs (12.7 kg)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes
Alternate Color
RACK STEEL 17.5X21X14.2 BLACK
In-Stock: 0
Unit Price: $2,658.83000
RACK STEEL 17.5X21X14.2 BEI/GRY
In-Stock: 0
Unit Price:
RACK STEEL 17.5X21X14.2 GRAY
In-Stock: 1
Unit Price: $2,579.91000