
RB-2P77 | |
---|---|
DigiKey Part Number | RB-2P77-ND |
Manufacturer | |
Manufacturer Product Number | RB-2P77 |
Description | RACK 19" 44U |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | Metal, Steel Open Rack Open Rack, Single Frame 20.460" L x 15.000" W x 83.120" H (519.68mm x 381.00mm x 2111.25mm) Black |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Hammond Manufacturing | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Open Rack | |
Style | Open Rack, Single Frame | |
Number of Units | 44U | |
Dimensions - Panel | - | |
Dimensions - Overall | 20.460" L x 15.000" W x 83.120" H (519.68mm x 381.00mm x 2111.25mm) | |
Door | Doorless | |
Features | - | |
Mounting Rails | One Pair | |
Ventilation | Non-Vented | |
Material | Metal, Steel | |
Color | Black | |
Weight | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $2,218.77000 | $2,218.77 |
5 | $1,975.17000 | $9,875.85 |