RASUL190514BK1 is Obsolete and no longer manufactured.
Available Substitutes:

MFR Recommended


Hammond Manufacturing
In Stock: 3
Unit Price: $577.80000
Datasheet
RASUL190514BK1
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RASUL190514BK1

DigiKey Part Number
HM1241-ND
Manufacturer
Manufacturer Product Number
RASUL190514BK1
Description
SHELF FIXED 14.5X17.5X5.22" BLAC
Customer Reference
Detailed Description
Metal, Steel Shelf, Fixed 14.500" L x 17.500" W x 5.220" H (368.30mm x 444.50mm x 132.59mm) Black
Datasheet
 Datasheet
EDA/CAD Models
RASUL190514BK1 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Hammond Manufacturing
Series
Packaging
Bulk
Part Status
Obsolete
Type
Shelf, Fixed
Size / Dimension
14.500" L x 17.500" W x 5.220" H (368.30mm x 444.50mm x 132.59mm)
Features
-
Color
Black
Material
Metal, Steel
For Use With/Related Products
19" Panel Width Racks
Ventilation
Non-Vented
Shipping Info
Shipped from DigiKey
Weight
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes