
RAKS24BK1 | |
---|---|
DigiKey Part Number | RAKS24BK1-ND |
Manufacturer | |
Manufacturer Product Number | RAKS24BK1 |
Description | DRAWER KEYBRD 16X24X3.22" BLK |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Metal, Steel Shelf, Keyboard, Sliding 16.000" L x 23.900" W x 3.220" H (406.40mm x 607.06mm x 81.79mm) Black |
Datasheet | Datasheet |
EDA/CAD Models | RAKS24BK1 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Hammond Manufacturing | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Type | Shelf, Keyboard, Sliding | |
Size / Dimension | 16.000" L x 23.900" W x 3.220" H (406.40mm x 607.06mm x 81.79mm) | |
Features | - | |
Color | Black | |
Material | Metal, Steel | |
For Use With/Related Products | 24" Panel Width Racks | |
Ventilation | Non-Vented | |
Shipping Info | Shipped from DigiKey | |
Weight | 20 lbs (9.1 kg) | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $1,200.06000 | $1,200.06 |
5 | $1,025.83800 | $5,129.19 |
10 | $990.40800 | $9,904.08 |