
R110-161-000 | |
---|---|
DigiKey Part Number | R110-161-000-ND |
Manufacturer | |
Manufacturer Product Number | R110-161-000 |
Description | BOX ALUM GRAY 6.54"L X 6.54"W |
Customer Reference | |
Detailed Description | Box Thick Wall Aluminum Gray Split Sides 6.535" L x 6.535" W (166.00mm x 166.00mm) X 3.937" (100.00mm) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Box | |
Part Status | Active | |
Container Type | Box | |
Size / Dimension | 6.535" L x 6.535" W (166.00mm x 166.00mm) | |
Height | 3.937" (100.00mm) | |
Area (L x W) | 42.6in² (275cm²) | |
Design | Split Sides | |
Material | ||
Color | Gray | |
Thickness | 0.157" (4.00mm) | |
Features | Watertight | |
Ratings | ||
Material Flammability Rating | - | |
Shipping Info | Shipped from DigiKey | |
Weight | 3.9 lbs (1.8 kg) | |
Base Product Number |