
R110-081-000 | |
---|---|
DigiKey Part Number | R110-081-000-ND |
Manufacturer | |
Manufacturer Product Number | R110-081-000 |
Description | BOX ALUM GRAY 3.31"L X 3.11"W |
Customer Reference | |
Detailed Description | Box Thick Wall Aluminum Gray Split Sides 3.307" L x 3.110" W (84.00mm x 79.00mm) X 2.638" (67.00mm) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Box | |
Part Status | Active | |
Container Type | Box | |
Size / Dimension | 3.307" L x 3.110" W (84.00mm x 79.00mm) | |
Height | 2.638" (67.00mm) | |
Area (L x W) | 10.3in² (66cm²) | |
Design | Split Sides | |
Material | ||
Color | Gray | |
Thickness | 0.138" (3.50mm) | |
Features | Watertight | |
Ratings | ||
Material Flammability Rating | - | |
Shipping Info | Shipped from DigiKey | |
Weight | 1 lb (453.59 g) | |
Base Product Number |