
R102-200-000 | |
---|---|
DigiKey Part Number | R102-200-000-ND |
Manufacturer | |
Manufacturer Product Number | R102-200-000 |
Description | BOX ALUM GRAY 7.87"L X 7.87"W |
Customer Reference | |
Detailed Description | Box Thick Wall Aluminum Gray Split Sides 7.874" L x 7.874" W (200.00mm x 200.00mm) X 3.150" (80.00mm) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Box | |
Part Status | Active | |
Container Type | Box | |
Size / Dimension | 7.874" L x 7.874" W (200.00mm x 200.00mm) | |
Height | 3.150" (80.00mm) | |
Area (L x W) | 62.0in² (400cm²) | |
Design | Split Sides | |
Material | ||
Color | Gray | |
Thickness | - | |
Features | PCB Supports, Watertight | |
Ratings | ||
Material Flammability Rating | - | |
Shipping Info | Shipped from DigiKey | |
Weight | 5 lbs (2.3 kg) | |
Base Product Number |