cms-photo-not-available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

R101-204-000

DigiKey Part Number
R101-204-000-ND
Manufacturer
Manufacturer Product Number
R101-204-000
Description
BOX ALUM GRAY 15.75"L X 7.87"W
Customer Reference
Detailed Description
Box Thick Wall Aluminum Gray Split Sides 15.748" L x 7.874" W (400.00mm x 200.00mm) X 4.724" (120.00mm)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Box
Part Status
Active
Container Type
Box
Size / Dimension
15.748" L x 7.874" W (400.00mm x 200.00mm)
Height
4.724" (120.00mm)
Area (L x W)
124in² (800cm²)
Design
Split Sides
Material
Color
Gray
Thickness
-
Features
PCB Supports, Watertight
Ratings
Material Flammability Rating
-
Shipping Info
Shipped from DigiKey
Weight
10 lbs (4.5 kg)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
Quote Required, submit request here.
Non-Cancelable/Non-Returnable