
R101-122-000 | |
|---|---|
DigiKey Part Number | R101-122-000-ND |
Manufacturer | |
Manufacturer Product Number | R101-122-000 |
Description | BOX ALUM GRAY 7.09"L X 4.72"W |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Box Thick Wall Aluminum Gray Split Sides 7.087" L x 4.724" W (180.00mm x 120.00mm) X 3.937" (100.00mm) |
Datasheet | Datasheet |
Category | Design Split Sides |
Mfr | Material |
Series | Color Gray |
Packaging Box | Features PCB Supports, Watertight |
Part Status Active | Ratings |
Container Type Box | Shipping Info Shipped from DigiKey |
Size / Dimension 7.087" L x 4.724" W (180.00mm x 120.00mm) | Weight 3.1 lbs (1.4 kg) |
Height 3.937" (100.00mm) | Base Product Number |
Area (L x W) 33.6in² (217cm²) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $1,642.16000 | $1,642.16 |



