
R100-324-000 | |
|---|---|
DigiKey Part Number | HM5640-ND |
Manufacturer | |
Manufacturer Product Number | R100-324-000 |
Description | BOX ALUM BEIGE 25.2"L X 12.6"W |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Box Thick Wall Aluminum Beige Split Sides 25.197" L x 12.598" W (640.00mm x 320.00mm) X 4.724" (120.00mm) |
Datasheet | Datasheet |
Category | Design Split Sides |
Mfr | Material |
Series | Color Beige |
Packaging Box | Features PCB Supports, Watertight |
Part Status Active | Ratings |
Container Type Box | Shipping Info Shipped from DigiKey |
Size / Dimension 25.197" L x 12.598" W (640.00mm x 320.00mm) | Weight 20 lbs (9.1 kg) |
Height 4.724" (120.00mm) | Base Product Number |
Area (L x W) 317in² (2045cm²) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $9,552.64000 | $9,552.64 |


